
The EL8176AIW-T7A is a general purpose amplifier from Intersil, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 55uA. The amplifier has a gain bandwidth product of 400kHz and a slew rate of 0.13V/µs. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Intersil EL8176AIW-T7A technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 31mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.13V/µs |
| RoHS | Not Compliant |