Intersil EL8176AIWZ-T7 technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 31mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.13V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8176AIWZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.