
General purpose operational amplifier featuring a 400kHz gain bandwidth product and 1MHz -3dB bandwidth. This single-channel, single-circuit IC offers a low input bias current of 500pA and an input offset voltage of 75uV. Operating from a 5V supply, it delivers 31mA of output current with a slew rate of 0.13V/µs. Packaged in a 6WLCSP for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Intersil EL8176FIZ-T7 technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | 125 |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 75uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 5V |
| Output Current | 31mA |
| Output Current per Channel | 31mA |
| Output Voltage | 4.997V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.13V/µs |
| Supply Current | 75uA |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8176FIZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
