The EL8176FSZ-T7 operational amplifier operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.4V and 5.5V. It features a bandwidth of 400kHz and a common mode rejection ratio of 110dB. The device is packaged in a surface mount SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intersil EL8176FSZ-T7 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 400kHz |
| Input Offset Voltage (Vos) | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.13V/µs |
| Supply Current | 75uA |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
No datasheet is available for this part.