Micropower Single Supply Rail-to-Rail Input/Output Precision Op Amp; SOIC8, SOT6; Temp Range: -40° to 125°C
Checking distributor stock and pricing after the page loads.
| Bandwidth | 400kHz |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |