
The EL8178BIWZ-T7A is a general purpose amplifier from Intersil, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has a gain bandwidth product of 266kHz. The amplifier has a low input bias current of 1pA and an input offset voltage of 110uV. It consumes an operating supply current of 55uA and can deliver an output current of up to 31mA per channel. The device is RoHS compliant and lead free.
Intersil EL8178BIWZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 266kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 31mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8178BIWZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.