
The EL8188IW-T7A is a general purpose amplifier from Intersil, packaged in a SOT-23-6 surface mount package. It has a gain bandwidth product of 266kHz and an input bias current of 1pA. The amplifier can operate at temperatures between -40°C and 125°C, and has an output current per channel of 31mA. The EL8188IW-T7A is not RoHS compliant and contains lead, and is available in tape and reel packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 266kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 31mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.15V/µs |
| RoHS | Not Compliant |
