
The EL8188IWZ-T7A is a general purpose amplifier from Intersil, packaged in a SOT-23-6 surface mount package. It features a gain bandwidth product of 266kHz and an input bias current of 1pA. The amplifier has an input offset voltage of 50uV and an operating supply current of 55uA. It can handle an output current per channel of up to 31mA and has a slew rate of 0.15V/µs. The EL8188IWZ-T7A is lead free and operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 266kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 55uA |
| Output Current per Channel | 31mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Slew Rate | 0.15V/µs |
| RoHS | Compliant |
