
Dual-channel, voltage-feedback operational amplifier featuring a 100MHz gain bandwidth product and 200MHz -3dB bandwidth. Surface mountable in an MSOP package, this CMOS IC offers a 200V/µs slew rate and 65mA output current per channel. Operates from 3V to 5.5V supply voltages with a typical 2mA operating supply current. Delivers 90dB voltage gain and 70dB common mode rejection ratio, with an 800µV input offset voltage and 1.6µA input bias current.
Sign in to ask questions about the Intersil EL8200IYZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL8200IYZ technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 2.4mA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8200IYZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
