
Dual-channel, rail-to-rail output voltage feedback operational amplifier featuring a 200MHz -3dB bandwidth and 200V/µs slew rate. This CMOS IC offers a 100MHz gain bandwidth product and 90dB voltage gain, with a low input bias current of 1.6µA and 800µV input offset voltage. Designed for surface mount applications in a 10-MSOP package, it operates from a 3V to 5.5V supply range, consuming 2mA of operating supply current. The component provides 65mA output current per channel and is RoHS compliant.
Sign in to ask questions about the Intersil EL8200IYZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL8200IYZ-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 2.4mA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8200IYZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
