
Dual, voltage-feedback operational amplifier featuring a 200MHz -3dB bandwidth and 200V/µs slew rate. This CMOS IC offers a 100MHz gain bandwidth product, 65mA output current per channel, and operates from a 3V to 5.5V supply. With 90dB common mode rejection ratio and 100dB power supply rejection ratio, it is suitable for surface mount applications in an 8-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL8201ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL8201ISZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain | 1dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 2.4mA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8201ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
