
Dual-channel, voltage-feedback operational amplifier featuring a 200MHz gain bandwidth product and 500MHz -3dB bandwidth. This surface mount IC offers a 600V/µs slew rate and 65mA output current per channel. Operating from 3V to 5.5V supply, it exhibits 70dB common mode rejection ratio and 800µV input offset voltage. Packaged in a 10-MSOP, this RoHS compliant component is suitable for applications requiring high speed and precision.
Intersil EL8202IYZ-T13 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 12.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8202IYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
