
The EL8203IS is a dual-channel operational amplifier from Intersil with a bandwidth of 500MHz and a gain of 1dB. It is available in a SOIC package and is designed for surface mount applications. The op-amp operates over a temperature range of -40°C to 85°C and has a slew rate of 600V/µs. The device is not RoHS compliant and is packaged in a rail/Tube format with 97 units per package.
Intersil EL8203IS technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Gain | 1dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.6A |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 65mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8203IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
