
Dual operational amplifier featuring a 200MHz Gain Bandwidth Product and 500MHz -3dB Bandwidth. This surface mount IC offers a high 600V/µs slew rate and 65mA output current per channel. Operating from 3V to 5.5V, it provides 70dB Common Mode Rejection Ratio and 800µV input offset voltage. Designed with BIPOLAR technology, this RoHS compliant component is supplied in an 8-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Intersil EL8203ISZ-T7 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 12.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
