The EL8300IS is a 3-channel BIPOLAR operational amplifier from Intersil, featuring a -3db bandwidth of 200MHz and a gain bandwidth product of 100MHz. It operates on a 5V supply voltage with an operating supply current of 2mA and a slew rate of 200V/µs. The device is available in a SOIC package and is suitable for surface mount applications. The EL8300IS is rated for operation between -40°C and 85°C.
Intersil EL8300IS technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Supply Current | 7.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8300IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
