The EL8300IU is a 3-channel op-amp from Intersil with a -3db bandwidth of 200MHz and a voltage gain of 90dB. It operates from a 5V supply voltage and has an operating supply current of 2mA. The device is packaged in QSOP and is suitable for surface mount applications. The EL8300IU has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Intersil EL8300IU technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Gain | 1dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Supply Current | 7.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8300IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.