
The EL8300IUZ is a 3-channel op-amp from Intersil with a gain bandwidth product of 100MHz and a -3dB bandwidth of 200MHz. It operates from a 5V supply voltage and has an operating temperature range of -40°C to 85°C. The op-amp has a low input bias current of 1.4uA and an input offset voltage of 800uV. It is available in a lead-free QSOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intersil EL8300IUZ technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 7.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
