
Triple operational amplifier featuring a 200MHz Gain Bandwidth Product and 500MHz -3dB bandwidth. This surface mount IC offers a 600V/µs slew rate and 65mA output current per channel. Operating from 3V to 5.5V, it boasts a 95dB Common Mode Rejection Ratio and 95dB Power Supply Rejection Ratio. With a 6µA input bias current and 800µV input offset voltage, this RoHS compliant component is supplied in a 16-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL8302ISZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 18.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8302ISZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.