High-performance operational amplifier IC featuring a 200MHz gain bandwidth product and 500MHz -3dB bandwidth. This triple-channel, voltage-feedback amplifier offers a 600V/µs slew rate and 65mA output current per channel. Designed for surface mounting in a 16-QSOP package, it operates from a 3V to 5.5V supply range with a typical 5.6mA quiescent current. Achieves 95dB common mode rejection and power supply rejection ratios, with an 800µV input offset voltage and 6µA input bias current.
Intersil EL8302IUZ-T13 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 18.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8302IUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.