
The EL8401IS-T7 is a 4-channel audio amplifier with a gain bandwidth product of 100MHz and a slew rate of 200V/µs. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-14 package. The amplifier has a maximum operating supply current of 2mA and an output current per channel of 65mA. It is not RoHS compliant and contains lead. The EL8401IS-T7 is a surface mount device.
Sign in to ask questions about the Intersil EL8401IS-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL8401IS-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8401IS-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
