
Quad-channel, rail-to-rail audio amplifier featuring a 200MHz -3dB bandwidth and 200V/µs slew rate. This CMOS integrated circuit offers a 100MHz gain bandwidth product and 90dB voltage gain. Operating from a 3V to 5.5V supply, it consumes 2mA of quiescent current and delivers 65mA output current per channel. With a 65dB CMRR and 70dB PSRR, it is available in SOIC and QSOP packages, suitable for surface mounting, and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Intersil EL8401ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL8401ISZ technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 2.4mA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8401ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
