
The EL8401IU is a 4-channel audio amplifier with a gain bandwidth product of 100MHz and a slew rate of 200V/µs. It operates over a temperature range of -40°C to 85°C and has an input bias current of 1.6uA. The amplifier is available in a QSOP-16 package and is suitable for surface mount applications. However, it is not RoHS compliant due to the presence of lead.
Intersil EL8401IU technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SSOP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 65mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8401IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
