
The EL8401IU-T13 is a 4-channel audio amplifier from Intersil with a gain bandwidth product of 100MHz and a -3db bandwidth of 200MHz. It is packaged in a SSOP-16 plastic package and is designed for surface mount applications. The amplifier has an input bias current of 1.6uA and an input offset voltage of 800uV. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 2mA per channel. The EL8401IU-T13 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL8401IU-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Package/Case | SSOP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8401IU-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.