
The EL8401IU-T7 is a 4-channel audio amplifier with a gain bandwidth product of 100MHz and a slew rate of 200V/µs. It operates over a temperature range of -40°C to 85°C and consumes 2mA of supply current. The amplifier is available in a SSOP-16 package and is not RoHS compliant. It is suitable for surface mount applications and is packaged in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL8401IU-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 200MHz |
| Package/Case | SSOP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8401IU-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
