
Quad-channel audio amplifier IC featuring a 500MHz -3dB bandwidth and 600V/µs slew rate. This surface-mount device operates from a 3V to 5.5V supply, with a typical 5V operating voltage, and delivers 65mA output current per channel. It offers a 200MHz gain bandwidth product, 90dB voltage gain, and 1dB gain. Key specifications include 60dB common mode rejection ratio, 70dB power supply rejection ratio, 800µV input offset voltage, and 6µA input bias current.
Intersil EL8403IS technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain | 1dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| Supply Current | 24.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8403IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
