
Quad rail-to-rail audio amplifier featuring a 500MHz -3dB bandwidth and 600V/µs slew rate. This surface mount IC offers 90dB voltage gain and a 200MHz gain bandwidth product. Operating from a 3V to 5.5V supply, it consumes 5.6mA per channel with 65mA output current. The amplifier boasts 60dB CMRR and 70dB PSRR, with an input offset voltage of 800µV and 6µA input bias current. Available in SOIC package, it operates within a -40°C to 85°C temperature range.
Intersil EL8403ISZ technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL8403 |
| Slew Rate | 600V/µs |
| Supply Current | 24.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8403ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
