
Quad operational amplifier featuring a 500MHz -3dB bandwidth and 200MHz gain bandwidth product. This surface mount IC offers 60dB common mode rejection ratio and 70dB power supply rejection ratio. With a 600V/µs slew rate and 65mA output current per channel, it operates from a 3V to 5.5V supply. The amplifier is housed in an SOIC package and operates within a -40°C to 85°C temperature range.
Intersil EL8403ISZ-T7 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 24.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8403ISZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
