
Quad rail-to-rail audio amplifier featuring a 500MHz -3dB bandwidth and 200MHz gain bandwidth product. Delivers 65mA output current per channel with a 600V/µs slew rate. Operates from a 3V to 5.5V supply voltage, consuming 5.6mA operating supply current. Offers 60dB common mode rejection ratio and 70dB power supply rejection ratio. Available in QSOP and SOIC packages, suitable for surface mount applications. Extended temperature range from -40°C to 85°C.
Intersil EL8403IUZ-T7 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Supply Current | 24.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8403IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
