
The EL9112ILZ-T7 is a surface mount IC with a QFN EP package, designed to operate within a temperature range of -40°C to 85°C. It features a gain bandwidth product of 150MHz and is compliant with lead-free standards. The IC has an operating supply current of 39mA and is available in tape and reel packaging with a quantity of 1000 units per reel.
Intersil EL9112ILZ-T7 technical specifications.
| Package/Case | QFN EP |
| Gain Bandwidth Product | 150MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 39mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9112ILZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
