
IC ANALOG DELAY LINE TRPL 20-QFN
Intersil EL9115IL-T13 technical specifications.
| Package/Case | VQFN |
| Current Rating | 60mA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.