
The EL9115ILZ-T13 is a QFN EP packaged op-amp with a bandwidth of 122MHz and a current rating of 60mA. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device has a maximum supply voltage of 5.5V and a power supply rejection ratio of -38dB. It is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 122MHz |
| Package/Case | QFN EP |
| Current Rating | 60mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -38dB |
| RoHS Compliant | Yes |
| Series | EL9115 |
| RoHS | Compliant |