
The EL9200ILZ is a single op-amp from Intersil with a gain bandwidth product of 32MHz and an operating supply current of 3.8mA. It features an output current per channel of 65mA and a slew rate of 80V/µs. The device is packaged in a lead-free DFN package and is suitable for surface mount applications. The EL9200ILZ is RoHS compliant and available in quantities of 90 per rail/Tube packaging.
Intersil EL9200ILZ technical specifications.
| -3db Bandwidth | 44MHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 32MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 65mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9200ILZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
