
The EL9200ILZ-T13 is a single op-amp from Intersil with a -3db bandwidth of 44MHz. It operates with a supply current of 3.8mA and features a slew rate of 80V/µs. This device is packaged in a lead-free DFN package and is suitable for surface mount applications. The EL9200ILZ-T13 is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Intersil EL9200ILZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL9200ILZ-T13 technical specifications.
| -3db Bandwidth | 44MHz |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9200ILZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.