The EL9200ILZ-T7 is a single op-amp from Intersil, featuring a -3db bandwidth of 44MHz and an output current per channel of 65mA. It is packaged in a lead-free DFN package and is suitable for surface mount applications. The device operates with a supply current of 3.8mA and has a slew rate of 80V/µs. The EL9200ILZ-T7 is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Intersil EL9200ILZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL9200ILZ-T7 technical specifications.
| -3db Bandwidth | 44MHz |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9200ILZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.