Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL9211IYEZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 130MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 300mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 115V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL9211IYEZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.