Intersil HA1-2404-4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA1-2404-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
