SP Amp Variable Gain Amp Quad 20V 16-Pin CDIP
Checking distributor stock and pricing after the page loads.
Intersil HA1-2405-5 technical specifications.
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 40MHz |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.