Intersil HA1-2420-2 technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 2.5MHz |
| Height | 3.56mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Type | Dual |
| Weight | 0.042329oz |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA1-2420-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
