Intersil HA1-2556-9 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 18mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA1-2556-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
