The HA1-2735-5 is a dual operational amplifier from Intersil, featuring a commercial temperature grade and a 14-pin R-XDIP-T14 package. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 14 terminals and is designed for voltage-feedback architecture with frequency compensation. It is a micropower amplifier, but does not have low-offset capability.
Intersil HA1-2735-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Micropower | YES |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil HA1-2735-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.