Intersil HA1-4741-2 technical specifications.
| -3db Bandwidth | 3.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 4 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA1-4741-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
