OP Amp Quad GP ±15V 14-Pin SBCDIP
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Dissipation | 1.33W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.9V/µs |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |