Intersil HA1-4900-2 technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 75nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 130ns |
| RoHS Compliant | No |
| Supply Current | 6.5mA |
| Type | General Purpose |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA1-4900-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
