
Quad comparator IC featuring four independent comparator channels. Offers a maximum input offset voltage of 5mV and a response time of 130ns. Operates with dual supply voltages from ±2.5V to ±15V, or single supply from 5V to 30V. Maximum input bias and current are 150nA. Housed in a 16-pin CDIP through-hole package, this general-purpose component provides a push-pull output with 50mA capability and a voltage gain of 112.04dB.
Intersil HA1-4902-2 technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 150nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 130ns |
| RoHS Compliant | No |
| Series | HA1-4902 |
| Supply Current | 20mA |
| Type | General Purpose |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA1-4902-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.