The HA1-4902/883 is a specialty logic IC from Intersil, packaged in a CDIP case and designed for through hole mounting. It operates over a temperature range of -55°C to 125°C and is powered by dual supplies between 2.5V and 15V. This device is available in rail or tube packaging and is not radiation hardened. It is not compliant with RoHS regulations.
Intersil HA1-4902/883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA1-4902/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.