
Quad precision comparator IC featuring four independent comparator elements. Operates with dual supply voltages from 2.5V to 15V or single supply from 5V to 30V, with a maximum supply current of 20mA. Offers a response time of 130ns and a voltage gain of 112.04dB. Input bias and offset current are 150nA, with an input offset voltage of 7.5mV. Packaged in a 16-pin CDIP for through-hole mounting.
Intersil HA1-4905-5 technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 150nA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 130ns |
| RoHS Compliant | No |
| Series | HA1-4905 |
| Supply Current | 20mA |
| Type | General Purpose |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA1-4905-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
