
Quad operational amplifier featuring a 8MHz bandwidth and 3V/µs slew rate. This general-purpose op-amp offers a 500µV input offset voltage and 130nA input bias current. Designed for through-hole mounting in a 14-pin DIP package, it operates from a dual supply voltage range of ±5V to ±18V. The device boasts a voltage gain of 107.96dB and a typical operating supply current of 5mA.
Intersil HA1-5104-2 technical specifications.
| -3db Bandwidth | 8MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 130nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 107.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA1-5104-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
