Intersil HA1-5104/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.33W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA1-5104/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
