
The HA1-5320-2 is a general purpose operational amplifier from Intersil. It features a bandwidth of 2MHz and a gain bandwidth product of 2MHz. The op-amp has an input bias current of 70nA and an input offset voltage of 200uV. It operates on a dual supply voltage of at least 13.5V and consumes 11mA of current at 15V. The device is packaged in a CDIP and is available in quantities of 25. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HA1-5320-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA1-5320-2 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | CDIP |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Settling Time | 350ns |
| Slew Rate | 45V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA1-5320-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
