Intersil HA1-5320-5 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 45V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA1-5320-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
